
Male crimp insert for industrial connectors, featuring 6 male contacts made of copper alloy. This straight orientation insert operates at 16A and 500V, with a 380V AC working voltage. It supports wire gauges from 20 to 12 AWG and has a temperature range of -40°C to 125°C. The insert is grey, UL94 V-0 flammability rated, and IP65 compliant.
Sign in to ask questions about the Harting 09330062602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09330062602 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Type | Han® |
| Current Rating | 16A |
| Depth | 33.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 51mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han E |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 380V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| Working Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330062602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.