
The Harting Han ESS connector features 6 copper alloy contacts with silver plating, rated for 16A at 600V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 1.
Checking distributor stock and pricing after the page loads.
Harting 09330062672 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® ESS |
| Termination | Cage Clamp |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
