
This 6-contact female connector is rated for 600V and 16A, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is made from copper alloy with a silver plating and is RoHS compliant. The connector is packaged in bulk and is part of the Han ESS series. It features a cage clamp termination and a flammability rating of UL94 V-0.
Harting 09330062772 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® ESS |
| Termination | Cage Clamp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330062772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.