The Han ESS connector is a male connector with a current rating of 16A and a voltage rating of 500V. It features a copper alloy contact material with silver plating and a flammability rating of UL94 V-0. The connector is rated for operation in temperatures ranging from -40°C to 125°C and is compliant with IP65 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Harting 09330102672 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | Han® ESS |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.