
10-contact, female, straight plug rectangular connector featuring silver-plated copper alloy contacts and screw termination. Rated for 16A current and 500V voltage (380V AC working voltage), it operates between -40°C and 125°C. This IP65-rated component accommodates wire gauges from 18AWG to 14AWG and exhibits UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09330102701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 34.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 64mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han E |
| Termination | Screw |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 380V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330102701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
