Harting 09330102716 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 35.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 64mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han ES |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 380V |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330102716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
