
This is a 11-contact female panel mount connector with a current rating of 16A and a voltage rating of 500V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is made of copper alloy with a silver plating and is RoHS compliant. It is available in bulk packaging and is part of the Han ESS series.
Checking distributor stock and pricing after the page loads.
Harting 09330102772 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® ESS |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.