
Rectangular connector featuring 16 male contacts with silver-plated copper alloy construction. Offers a straight, 2-row configuration with screw termination, supporting a current rating of 16A and a voltage rating of 500V DC / 380V AC. Constructed from grey polycarbonate with a UL94 V-0 flammability rating, this connector operates within a temperature range of -40°C to 125°C and is IP65 rated. Accommodates wire gauges from 18AWG to 14AWG.
Harting 09330162601 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 32.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 84.5mm |
| Material | Polycarbonate |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Rectangular |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han E |
| Termination | Screw |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 500V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330162601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
