09330162601+19300161521
Harting 09330162601+19300161521 technical specifications.
| Current Rating | 16A |
| Gender | Male |
| Number of Contacts | 16 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330162601+19300161521 to view detailed technical specifications.
No datasheet is available for this part.