
This 16-contact male connector features a current rating of 16A and a voltage rating of 500V. It is constructed with copper alloy contacts and silver plating, and is compliant with RoHS regulations. The connector is available in bulk packaging and is part of the Han ESS series. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Harting 09330162672 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® ESS |
| Termination | Cage Clamp |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.