
This 16-contact female rectangular connector features a polycarbonate insulator and is designed for commercial reliability. It has a screw termination type and a straight mounting style. The operating temperature range is from -40 to 125°C. The connector is suitable for use in various applications where a reliable and robust connection is required.
Harting 09330162701 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SCREW |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 09330162701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.