Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HARTING
09330162701+19300161231
Datasheet
Harting
09330162701+19300161231
Volume Production
09330162701+19300161231
09330162701+19300161231
Package
Metal
Voltage Rating
500V
Current Rating
16A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Metal
Current Rating
16A
Gender
Female
Number of Contacts
16
Voltage Rating
500V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account