
This 24-contact, 2-row connector features a grey color, copper alloy contact material, and silver plating. It has a maximum current rating of 16A and a maximum operating temperature of 125°C. The connector is RoHS compliant and has a packaging type of bulk. It is part of the Han ES series and has a termination type of clamp.
Harting 09330242716 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 111mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han ES |
| Termination | CLAMP |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330242716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.