Harting 09330242738 technical specifications.
| Gender | Female |
| Number of Positions | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® ESS |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330242738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.