
This 25-contact female connector is rated for 500V and 16A, with an operating temperature range of -40°C to 125°C. It meets the UL94 V-0 flammability standard and is compliant with RoHS regulations. The connector features a copper alloy contact material with silver plating and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09330242772 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09330242772 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® ESS |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09330242772 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.