Harting 09340060501 technical specifications.
| Package/Case | Metal |
| Gender | Female |
| Number of Positions | 24 |
| Packaging | Bulk |
| Series | Han® ESS |
| RoHS | Compliant |
Download the complete datasheet for Harting 09340060501 to view detailed technical specifications.
No datasheet is available for this part.