Harting 09350006107 technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® P |
| Termination | Crimp |
| Voltage Rating | 690V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09350006107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.