Harting 09350020301 technical specifications.
| Current Rating | 1.5A |
| Gender | Female |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Han® PushPull |
| Voltage Rating | 125V |
| Weight | 0.58202oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 09350020301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.