Harting 09350023003 technical specifications.
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® PushPull |
| Termination | Solder |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09350023003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.