This 8-position combination rectangular connector features a voltage rating of 50V and a current rating of 10A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is made of copper alloy with a silver plating and is RoHS compliant. It is packaged in bulk and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09360082632 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han D |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09360082632 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
