Harting 09360082732 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han D |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09360082732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.