
Eight-position, female rectangular connector with straight orientation. Features a polycarbonate body in grey, copper alloy contacts, and a 10A current rating. Operates within a -40°C to 125°C temperature range and has a 50V voltage rating. This component is UL94 HB flammability rated, IP65 rated, and RoHS compliant. Termination is via crimp.
Sign in to ask questions about the Harting 09360083101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09360083101 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Han® D |
| Current Rating | 10A |
| Depth | 33.5mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 21mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han D |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09360083101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
