Heavy Duty Power Connectors HAN 3A-AGG-QB-K CAP WITH SEAL
Checking distributor stock and pricing after the page loads.
Harting 09370030306 technical specifications.
| Height | 0.984inch |
| Length | 1.102inch |
| Mount | Base |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® M |
| Width | 1.575inch |
| RoHS | Compliant |
No datasheet is available for this part.