This male plug connector features a straight orientation and panel mount design, suitable for industrial applications. It offers 6 contacts arranged in 2 rows, with male copper alloy contacts plated in silver. Rated for 80A and 830V (690V AC/Working), it supports wire gauges from 20 to 14AWG. The connector operates within a temperature range of -40°C to 125°C and boasts an IP65 rating for environmental protection. Constructed with UL94 V-0 flammability, it is RoHS compliant.
Harting 09380062601 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 80A |
| Depth | 42mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 84.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Com® |
| Termination | Screw |
| Voltage Rating | 830V |
| Voltage Rating (AC) | 690V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 690V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09380062601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.