
Rectangular connector featuring 6 female contacts made of silver-plated copper alloy. This straight, 2-row connector offers a current rating of 80A and a voltage rating of 830V (690V AC). Designed for screw termination, it accommodates wire gauges from 20AWG to 14AWG. Operating within a temperature range of -40°C to 125°C, it boasts UL94 V-0 flammability and IP65 ingress protection.
Harting 09380062701 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 80A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Com® |
| Termination | Screw |
| Voltage Rating | 830V |
| Voltage Rating (AC) | 690V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 690V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09380062701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
