
Rectangular connector, female receptacle with 4 contacts in 2 rows, featuring silver-plated copper alloy contacts and screw termination. This straight connector boasts an 80A current rating, 830V voltage rating, and operates within a -40°C to 125°C temperature range. The grey housing is UL94 V-0 flammability rated and IP65 compliant, suitable for wire gauges from 16AWG to 6AWG.
Harting 09380062711 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 80A |
| Depth | 76mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 120mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Com® |
| Termination | Screw |
| Voltage Rating | 830V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09380062711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.