
The Han Com connector features a 4-contact design with a current rating of 16A and a voltage rating of 230V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is made from copper alloy and copper with a silver plating, and is RoHS compliant. It is packaged in bulk and has a flammability rating of UL94 V-0.
Harting 09380082601 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han Com |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09380082601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.