Female rectangular connector with 4 power contacts, 4 signal contacts, and 1 ground contact. Features silver-plated copper alloy contacts, a 16A current rating, and a 230V voltage rating. Straight, panel mount orientation with screw termination. Operating temperature range of -40°C to 125°C, UL94 V-0 flammability rating, and RoHS compliant.
Harting 09380082701 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 47mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han Com |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09380082701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.