
Male plug connector with 12 contacts arranged in 2 rows, featuring straight orientation and screw termination. Rated for 690V AC and 100A current, with a maximum operating temperature of 125°C and a minimum of -40°C. Constructed with copper and copper alloy contacts with silver plating, and a grey housing with UL94 V-0 flammability rating. Accommodates wire/cable up to 13AWG.
Harting 09380122651 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100A |
| Depth | 51.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 111mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han K |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 13AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09380122651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.