Harting 09380182701 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Com® |
| Termination | Screw |
| Voltage Rating | 690V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09380182701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.