Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HARTING
0938018270100
Datasheet
Harting
0938018270100
Volume Production
HAN K INSERT FEMALE 6/12
HAN K INSERT FEMALE 6/12
Voltage Rating
690V
Current Rating
40A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
40A
Gender
Female
Number of Contacts
18
Number of Rows
3
Voltage Rating
690V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account