Sign in to ask questions about the Harting 09390060506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09390060506 technical specifications.
| Height | 2.953inch |
| Length | 2.874inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Han® HP |
| Width | 2.795inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09390060506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.