Heavy Duty Power Connectors BULKHEAD MOUNTING ANGLED SCW LCKING
Checking distributor stock and pricing after the page loads.
| Height | 1.634inch |
| Housing Color | Black |
| Length | 2.008inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® HPR |
| Width | 2.008inch |
| RoHS | Compliant |