
8-position, 8-contact shielded modular connector for telecom and datacom applications. Features a straight, female wire terminal plug with IDC termination, supporting 24-28 AWG round wire. Offers a 1.5A current rating and 125V voltage rating, with a mating cycle of 750. Operates within a -40°C to 70°C temperature range and boasts an IP20 rating. Constructed with copper contacts and a UL94 V-0 flammability rating.
Harting 09451511520 technical specifications.
| Color | Blue, Clear, Black |
| Contact Material | Copper |
| Current Rating | 1.5A |
| Depth | 52.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 11.3mm |
| Mating Cycles | 750 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 1.091729oz |
| Width | 13.97mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09451511520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
