Eight-position, eight-contact RJ45 Ethernet connector for telecom and datacom applications. Features gold-plated nickel contacts, IDC termination, and a shielded, straight, male configuration. Rated for 125V, with a temperature range of -40°C to 70°C and 750 mating cycles. Designed for cable mounting with a maximum wire gauge of 27AWG and a minimum of 22AWG.
Harting 09451511560 technical specifications.
| Color | Yellow, Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Depth | 57mm |
| Gender | Male |
| Length | 16.11mm |
| Mating Cycles | 750 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Width | 13.7mm |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09451511560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.