
Eight-position, right-angle, shielded RJ45 connector for telecom and datacom applications. Features gold-plated nickel contacts, IDC termination, and a 1.5A current rating at 125V. Designed for cable mounting with a mating cycle of 750 and supports wire gauges from 22 to 27 AWG. IP20 rated and RoHS compliant for reliable performance.
Harting 09451511561 technical specifications.
| Color | Yellow, Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 69.3mm |
| Gender | Male |
| Length | 16.12mm |
| Mating Cycles | 750 |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Width | 13.7mm |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09451511561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.