Harting 09452151562 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Depth | 36.3mm |
| Gender | Female |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight, IP65, IP20 |
| RoHS Compliant | Yes |
| Series | Han® 3A |
| Shielding | Shielded |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09452151562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.