
Modular connector with straight, female, 4-contact USB-A, USB-B, or USB-C interface. Features a 1.5A current rating and 125V voltage rating, with shielded, plastic construction in black. Designed for panel mounting with a Cage Clamp termination and IP67/IP65 waterproof and dust-tight ratings. Operates within a -40°C to 70°C temperature range and is RoHS compliant.
Harting 09452251300 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 61.3mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | MODULAR |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® 3A |
| Shielding | Shielded |
| Termination | Cage Clamp |
| Voltage Rating | 125V |
| Width | 19.7mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09452251300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
