
Shielded, round Ethernet cable assembly featuring RJ45 connectors on both ends. This 1-meter cable assembly supports Cat6 performance and is rated for 1.5A current and 125V AC. Designed for panel or bulkhead mounting, it offers a female to male connection with 8 conductors and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09454521509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 1m |
| Mount | Panel, Bulkhead |
| Number of Conductors | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Har-Port® |
| Shielding | Shielded |
| Voltage Rating (AC) | 125V |
| Weight | 2.582054oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09454521509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
