Sign in to ask questions about the Harting 09454521510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09454521510 technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 1.5m |
| Mount | Panel, Bulkhead |
| Number of Conductors | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Har-Port® |
| Shielding | Shielded |
| Voltage Rating (AC) | 125V |
| Weight | 3.259314oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09454521510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.