
This 2m shielded cable assembly features female to male RJ45 connectors and a current rating of 1.5A. It is designed for use in panel and bulkhead mounting applications and is constructed with 8 conductors. The assembly is lead free and RoHS compliant, making it suitable for a variety of industrial and commercial applications. The cable is rated for 125V AC and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09454521511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 2m |
| Mount | Panel, Bulkhead |
| Number of Conductors | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Har-Port® |
| Shielding | Shielded |
| Voltage Rating (AC) | 125V |
| Weight | 3.703766oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09454521511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
