
This 5m cable assembly features two RJ45 connectors, one female and one male, and is designed for panel or bulkhead mounting. It has a current rating of 1.5A and is shielded for reduced electromagnetic interference. The cable is made of round wire and is compliant with RoHS regulations. It is part of the Har-Port series and is suitable for use in Ethernet and modular applications.
Sign in to ask questions about the Harting 09454521516 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09454521516 technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Length | 5m |
| Mount | Panel, Bulkhead |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Series | Har-Port® |
| Shielding | Shielded |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09454521516 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.