
Eight-position, single-row, right-angle modular connector with a shielded, through-hole, solder termination. Features a female gender, 1.27mm pitch, and a 1.5A current rating at 125V. Constructed with bronze contacts plated in gold, housed in black with a grey front, and rated UL94 V-0 for flammability. Operating temperature range is -20°C to 70°C, with IP20 and IP65 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09455511102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.65mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 15.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Ratings | IP20, IP65 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Weight | 0.142366oz |
| Width | 15.74mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09455511102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.