
Shielded, straight, vertical modular jack with 8 positions and 8 loaded contacts. Features gold-plated bronze contacts, a 1.5A current rating, and a 125V AC voltage rating. Housing is black with a UL94 V-0 flammability rating. Through-hole mounting with a 2.54mm pitch. Operates within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.3mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Weight | 0.159438oz |
| Width | 13.6mm |
| RoHS | Compliant |