
This RJ Industrial connector features a female gender, 4 ports, and a right-angle orientation. It has a bronze contact material with gold plating and a through-hole mount. The connector is shielded and rated for IP20. It is available in a bulk packaging quantity of 60 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09455511124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.27mm |
| Direction | Down |
| Gender | Female |
| Length | 13.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Termination | Solder |
| Width | 59.06mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09455511124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.