
The Harting RJ Industrial connector features a bronze contact material with gold plating, suitable for operating temperatures between -25°C and 70°C. It has a shielded design and is rated for IP20. The connector is available in a bag packaging and is RoHS compliant. It is designed for through hole mounting and has a right angle orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09455511130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 27.7mm |
| Direction | Down |
| Gender | Female |
| Length | 11.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Termination | Solder |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09455511130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
