
This RJ Industrial female connector features 8 cores per jack and is shielded for electromagnetic interference protection. It is rated for operation between -25°C and 70°C and is compliant with RoHS regulations. The connector is packaged in a bag and has a right-angle orientation. It is suitable for use in telecom and datacom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09455511530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Direction | Down |
| Gender | Female |
| Length | 11.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Termination | Solder |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09455511530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.