Harting 09456000101 technical specifications.
| Capacitance | 3.3pF |
| Package/Case | 0101 |
| Color | Green |
| Insulation Diameter | 0.256inch |
| Insulation Material | PU |
| Lead Free | Lead Free |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 4 |
| Number of Strands | 7 |
| Package Quantity | 1 |
| Shielding | Shielded |
| Test Voltage | 700V |
| Voltage Rating | 2kV |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Harting 09456000101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.