
Eight-conductor, multi-pair wire cable featuring 26AWG copper conductors, each with 7 strands. Insulated with PU and jacketed in PVC, this unshielded cable offers a 600V voltage rating and operates between -40°C and 80°C. The cable has an outside diameter of 6.9mm and an insulation diameter of 0.272 inches. Available in yellow, this RoHS compliant cable comes in a 100-meter length, packaged in bulk.
Harting 09456000600 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.272inch |
| Insulation Material | PU |
| Jacket Material | PVC |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Number of Pairs | 4 |
| Number of Strands | 7 |
| Outside Diameter | 6.9mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Weight | 0.141096oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Harting 09456000600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.