This shielded cable assembly features a green PUR jacket, 22AWG round wire, and a free hanging mount. It is a male to male connector assembly with two RJ45 connectors, suitable for Cat5e, Cat6, and Cat7 applications. The assembly is RoHS compliant and suitable for industrial use.
Sign in to ask questions about the Harting 09457000023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457000023 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457000023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.